EV-BT832AF

Fanstel
308-EVBT832AF
EV-BT832AF

製造商:

說明:
藍芽開發工具-802.15.1 Evaluation board for BT832AF and BT832AF-p.

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$427.03 HK$427.03

商品屬性 屬性值 選擇屬性
Fanstel
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Evaluation Boards
BT832AF
2.4 GHz
1.7 V to 3.6 V
Bluetooth
品牌: Fanstel
封裝: Bulk
產品類型: Bluetooth Development Tools
系列: BT832
原廠包裝數量: 10
子類別: Development Tools
版本: Version 5.0
每件重量: 80.062 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BT832 Evaluation Boards

Fanstel BT832 Evaluation Boards are for the evaluation of BT832 BLUETOOTH® 5 modules. The boards come preloaded with BlueNor nRF5x application and SoftDevice S132 V5.0.0 BLUETOOTH® 5 stacks. The boards can be used with the Android app BlueNor nrf5x. Send commands from an Android phone to toggle LED lights on the evaluation board. Send a button pressing signal from the evaluation board back to an Android device. SDK and Android app source codes are available in the BLUETOOTH® 5 Codes section of the Download BlueNor Document. Other application codes can be downloaded from the same webpage. A Nordic nRF52 DK is required to load other codes but not included.