455-00001

Ezurio
814-455-00001
455-00001

製造商:

說明:
藍芽開發工具-802.15.1 DEVELOPMENT KIT FOR 451-00001 BL654 Module (Nordic nRF52840) Integrated Antenna

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$622.25 HK$622.25

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Development Kits
BL654, 451-00001, 451-00002, 451-00001C, 451-00002C, 451-00003, 451-00004
2.44 GHz
1.7 V to 3.6 V
Bluetooth LE
天線連接器類型: Integrated
品牌: Ezurio
用於: BL654, nRF52840, 451-00001, 451-00002, 451-00001C, 451-00002C, 451-00003, 451-00004
接口類型: Serial
封裝: Bulk
產品類型: Bluetooth Development Tools
協議 - WiFi (802.11): 802.15.4
系列: BL654
原廠包裝數量: 1
子類別: Development Tools
公司名稱: BL654
每件重量: 250 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

ProFLEX01-R2 & SiFLEX02-HP Transceiver Modules

Laird Connectivity ProFLEX01-R2 & SiFLEX02-HP Transceiver Modules each consist of a high performance 2.4GHz or 900MHz IEEE 802.15.4 radio and microcontroller in a cost effective, pre-certified footprint. The ProFLEX01-R2 modules feature the 2.4GHz CC2520 & CC2591 radio and the MSP430F5437A microcontroller, and the SiFLEX02-HP modules feature the 900MHz AT86RF212 & RF amplifier circuit radio and the ATXMEGA256A3 microcontroller. SiFLEX02-HP comes preloaded with the Laird host serial interface running on top of the Atmel 802.15.4 MAC. ProFLEX01-R2 comes preloaded with the TI MAC-Stack that can be used with the Laird host serial interface. Full debug and programming capabilities are included to develop custom applications. Easily load the ZigBee stack or 802.15.4 MAC onto the module to create new networks.

BL654 Development Kits

Ezurio BL654 Development Kits offer rapid wireless connectivity prototyping and provide multiple options for BLUETOOTH® Low Energy (BLE) plus Near Field Communication (NFC) application development. The development kits are designed to support the development of applications and software for the BL654 series of BLE modules. These modules feature Ezurio's innovative event-driven programming language – smartBASIC, or can be used with the Nordic SDK for C development.