453-00175-K1

Ezurio
239-453-00175-K1
453-00175-K1

製造商:

說明:
藍芽開發工具-802.15.1 Development Kit for Sera NX040 Module Integarted Antennas, UWB Bluetooth LE + NFC, NXP Trimension SR040, Nordic nRF52833

庫存量: 47

庫存:
47 可立即送貨
工廠前置作業時間:
36 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$451.69 HK$451.69

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Development Kits
Sera NX040
Bluetooth 5.4, Bluetooth LE
品牌: Ezurio
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 20.3 mm x 22.3 mm x 2.15 mm
用於: nRF52833, Sera NX040, SR040, 453-00175R, 453-00175C
接口類型: I2C, SPI
封裝: Bulk
產品類型: Bluetooth Development Tools
系列: Sera NX040
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Sera
每件重量: 158.760 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
For two-way ranging demo, two DVK's and one BL654 USB Adaptor is required. For 3D Positioning four
DVK's and one BL654 USB Adaptor is required

Please contact a Mouser Technical Sales Representative for further
information.

5-0124-2

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Sera NX040 Development Kits

Ezurio Sera NX040 Development Kits demonstrate the features and capabilities of the Sera NX040 Ultra-Wide Band (UWB) and BLUETOOTH® LE (BLE) Modules. The Sera NX040 modules feature tightly integrated hardware and RF designs, all optimized for low-power operation and reducing the need for external clocks, filters, and components. These modules incorporate an NXP SR040 chipset for UWB and the nRF52833 silicon from Nordic Semiconductor for BLE. Antenna options include internal PCB trace antennas for UWB and BLE or externally via two MHF4L connectors. Applications include industrial, consumer, automotive, and the Internet of Things (IoT).