453-00068-K2

Ezurio
239-453-00068-K2
453-00068-K2

製造商:

說明:
藍芽開發工具-802.15.1 Cloud2GND Aurawave AW100PA, BL5340PA, nRF21540, nRF5340; BLE 6.x 2.4GHz LE Audio Eval Board

壽命週期:
新技術:
用於最新設計的尖端技術。

庫存量: 21

庫存:
21 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,635.78 HK$1,635.78

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Evaluation Boards
5 VDC
品牌: Ezurio
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 65 mm x 32 mm x 10 mm
接口類型: I2C, I2S, SPI, UART, USB
封裝: Bulk
產品類型: Bluetooth Development Tools
系列: AW100
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Aurawave
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Aurawave AW100 Auracast™ Platform

Ezurio Aurawave AW100 Auracast™ Platform is designed for easy integration into existing hardware setups, with a form factor that suits both consumer and industrial applications. This platform enables wireless broadcasting of high-quality audio to multiple BLUETOOTH® receivers simultaneously. The Aurawave AW100 Auracast platform integrates LE audio via the 40-pin header, which exposes power, serial, audio, GPIO, and more. This platform comprises an AW100PA-A-INT Aurawave board, analog and digital I/O options, and an internal antenna. The Aurawave AW100 platform provides straightforward configuration and control of Bluetooth Auracast broadcasts via AT commands. This platform offers a standard 10-pin SWD header for the user to flash custom binaries using standard Nordic tools. Typical applications include audio, data transfer, and sensor connectivity.