CYBLE-013025-EVAL

Infineon Technologies
727-CYBLE-013025-EVA
CYBLE-013025-EVAL

製造商:

說明:
藍芽開發工具-802.15.1 CYBLE-013025-EVAL

庫存量: 3

庫存:
3 可立即送貨
數量超過3會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$423.17 HK$423.17

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Evaluation Boards
CYBLE-013025-00
2.4 GHz
2.3 V to 3.6 V
BLE
品牌: Infineon Technologies
尺寸: 14.5 mm x 19.2 mm x 2.25 mm
接口類型: UART, USB
封裝: Tray
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SP005672779
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8473300499
ECCN:
5A992.C

EZ-BLE WICED Module Evaluation Board

Infineon Technologies EZ-BLE WICED® Module Evaluation Board (CYBLE-013025-EVAL) is designed to allow designers to evaluate and develop BLUETOOTH® 4.2 / BLUETOOTH® Low Energy (BLE) applications based on the CYBLE-013025-00 and CYBLE-013030-00 EZ-BLE WICED (Wireless Internet Connectivity for Embedded Devices) Modules. The CYBLE-013025-EVAL Evaluation Board can be used as a stand-alone evaluation kit using Infineon WICED SMART SDK (Software Development Kit). The board is also Arduino compatible, allowing it to be expanded with off-the-shelf Arduino shields.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More