2746

Adafruit
485-2746
2746

製造商:

說明:
藍芽開發工具-802.15.1 Adafruit Bluefruit LE Shield - Bluetooth LE for Arduino

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$163.99 HK$163.99

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Bluetooth
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Bluefruit
每件重量: 15.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471602000
MXHTS:
8471600499
ECCN:
EAR99

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.

2746 Bluefruit LE Shield

Adafruit 2746 Bluefruit LE Shield makes it easy to add BLUETOOTH® Low Energy (BLE) connectivity to any Arduino-based design. The Bluefruit LE Shield connects to the Arduino or a compatible microcontroller board using the hardware SPI-interface (MISO, MOSI, SCK) plus a chip select-line, interrupt-line, and reset. The Bluefruit acts as a data pipe that can transparently transmit back and forth from the iOS or Android device. The Bluefruit LE Shield features Arm® Cortex® M0 core running at 16MHz, with 256KB Flash memory, 32KB SRAM, and an easy AT command set.