SLWRB4302A

Silicon Labs
634-SLWRB4302A
SLWRB4302A

製造商:

說明:
藍芽開發工具-802.15.1 Blue Gecko BGM121 Bluetooth SIP module Smart radio board for WSTK

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$254.82 HK$254.82

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Evaluation Boards
BGM121A256
2.4 GHz
1.85 V to 3.8 V
Bluetooth
品牌: Silicon Labs
描述/功能: Blue Gecko BGM121 SIP radio for WSTK
封裝: Bulk
產品類型: Bluetooth Development Tools
系列: BGM121
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Blue Gecko
每件重量: 10 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

SLWRB4302A Radio Board

Silicon Labs SLWRB4302A Radio Board contains the BGM121 Blue Gecko BLUETOOTH® module soldered onto a carrier board including two connectors. The connectors on the carrier board are used for attaching the SLWRB4302A onto a Silicon Labs BRD4302A Wireless Starter Kit Mainboard. The SLWRB4302A Radio Board offers +8dBm output power, 256kB Flash, and 32kB RAM. Combining the SLWRB4302A Radio Board and the Mainboard BRD4302A makes up the Blue Gecko BLUETOOTH Module Wireless Starter Kit.

Bluetooth Low Energy Module Radio Boards

Silicon Labs BLUETOOTH® Low Energy Module Radio Boards are intended for use with the main board included in the Blue Gecko Starter Kit. The boards offer 256kB of Flash and 32kB of RAM with 2.4GHz frequency, along with Bluetooth® Low Energy.