SR4I052-EVB-1

Antenova
237-SR4I052-EVB-1
SR4I052-EVB-1

製造商:

說明:
天線開發工具 868-915MHz Eval Board

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$546.47 HK$546.47

商品屬性 屬性值 選擇屬性
Antenova
產品類型: 天線開發工具
RoHS:  
Evaluation Boards
863 MHz to 928 MHz
SR4I052
Sub GHz
Bulk
品牌: Antenova
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 35 mm x 8 mm x 0.9 mm
用於: ISM band antenna
產品類型: Antenna Development Tools
系列: Velox
原廠包裝數量: 5
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

SR41052 Velox Antenna Reference Board

Antenova SR41052 Velox Antenna Reference Board is designed for the evaluation of SR41052 Velox Antenna. This evaluation board includes an SMA female connector and offers the same functionalities as its production-ready counterparts. Features include a low-profile form factor and linear polarization while covering an 863MHz to 928HMz frequency band. Applications include ISM, agriculture and environment, remote monitoring, smart meters, network devices, manufacturing automation, consumer tracking, and other M2M.