M20047-EVB-1

Antenova
237-M20047-EVB-1
M20047-EVB-1

製造商:

說明:
天線開發工具 1559-1609MHz Eval Board

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,079.94 HK$1,079.94

商品屬性 屬性值 選擇屬性
Antenova
產品類型: 天線開發工具
RoHS:  
Evaluation Boards
1.559 GHz to 1.609 GHz
M20047-1
Bulk
品牌: Antenova
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 7 mm x 7 mm x 1.1 mm
產品類型: Antenna Development Tools
系列: M20047-1
原廠包裝數量: 1
子類別: Development Tools
每件重量: 14.305 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8529104040
ECCN:
7A994

M20047-1 Active Antenna Module Reference Board

Antenova M20047-1 Active Antenna Module Reference Board features a single PCB containing the M20047-1 antenna module and required components to run on a PC via a USB cable and Antenova software. The M20047-1 series operates in a 1559MHz to 1609MHz frequency range and supports GPS, GLONASS, Galileo, and Beidou protocols. Applications include wearable technology, asset tracking, as well as safety and navigation devices.