2611149021001

Wurth Elektronik
710-2611149021001
2611149021001

製造商:

說明:
RF 開發工具 WIRL-EVAL Family EV Board Thyone-I 2.4 GHz PCB trace Ant Wless Connect SDK

壽命週期:
新產品:
該製造商的新產品。

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$226.05 HK$226.05

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
Radio Module
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: DE
用於: Radio Module
封裝: Bulk
產品類型: RF Development Tools
系列: WIRL-EVAL
原廠包裝數量: 1
子類別: Development Tools
每件重量: 10.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
ECCN:
EAR99

Engineering Tools

Würth Elektronik Engineering Tools are available for a wide variety of product types and environments, such as antennas, GPS, power management, Wi-Fi®, and cellular. The tools include design kits, evaluation kits, development boards, evaluation boards, and evaluation modules. Würth Elektronik Engineering Tools are suitable for most applications and provide numerous interface types so engineers can find the ideal fit for existing projects.

BLUETOOTH® Evaluation Kits & Boards

Würth Elektronik BLUETOOTH® Evaluation Kits and Boards include Thyone-I, Ophelia-III, Orthosie-I, Thermisto-I, Stephano-I, Proteus-II - 5.0 Bluetooth®, Proteus-e Bluetooth, and Proteus-III Bluetooth 5.1 Smart Modules. The Proteus-II - 5.0 Bluetooth Smart Modules are designed to evaluate the Proteus-II - 5.0 Bluetooth Smart Modules. The Proteus-II - 5.0 evaluation kits include one evaluation board with the Bluetooth 5.0 modules Proteus-II and accessories. The Proteus-III - 5.1 Bluetooth kit is designed to evaluate the Proteus-III Bluetooth LE 5.1 radio module with smart antenna configuration. The Proteus-III evaluation kit features one evaluation board with Proteus-III and one USB2 A to USB micro cable and comes in an ESD-safe cover cardboard box. 

RF Evaluation Kits

Würth Elektronik RF Evaluation Kits are for use with the Thebe-II, Thyone-I, and Ophelia-I modules. The Thebe-II evaluation board offers the user the possibility to develop software for the compatible radio module and can be connected to any USB port of a PC. Thyone-I evaluation kit includes one evaluation board with Thyone-I with on-board PCB antenna connection, one Thyone-I USB radio stick, and one USB2 A to USB micro cable. The Ophelia-I evaluation kit's development board is equipped with a multi-pin connector that makes all pins of the radio module accessible for the connection to a micro controller system.