2610059035001

Wurth Elektronik
710-2610059035001
2610059035001

製造商:

說明:
WiFi開發工具-802.11 WIRL-EVAL Calypso Azure loT Feather Kit

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,060.38 HK$1,060.38

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: WiFi開發工具-802.11
RoHS:  
Design Kits
Bulk
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: DE
接口類型: I2C
產品類型: WiFi Development Tools
系列: WIRL-EVAL
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Featherwings

Würth Elektronik offers high-quality electronic components and circuit board production. Würth supplies compatible sensor and radio modules with components from its own range, which are called Featherwings. Würth Elektronik FeatherWing development tools are stacking boards that add functionality and room for prototyping in applications.

Engineering Tools

Würth Elektronik Engineering Tools are available for a wide variety of product types and environments, such as antennas, GPS, power management, Wi-Fi®, and cellular. The tools include design kits, evaluation kits, development boards, evaluation boards, and evaluation modules. Würth Elektronik Engineering Tools are suitable for most applications and provide numerous interface types so engineers can find the ideal fit for existing projects.

Calypso IoT Design Kit

Würth Elektronik Calypso IoT Design Kit consists of stackable evaluation boards, complete with pre-installed firmware. This allows the effortless development and assessment of a secure end-to-end IoT solution through Microsoft's Azure IoT Central. This design kit includes a dependable hardware platform designed for swift prototyping and harnesses FeatherWings, a series of open-source development boards fully compatible with Adafruit's Feather form factor. Due to its IoT plug-and-play certification, the Calypso Kit ensures seamless Device-to-Cloud integration into the Microsoft Azure ecosystem. Würth Elektronik Calypso IoT Design Kit is suitable for rapid prototyping development for IoT applications, remote monitoring and control, and collecting, storing, visualizing, and analyzing data.