USDR-DEVELOPER-BOARD-01

Wavelet Lab
392-USDRDEVELOPBRD01
USDR-DEVELOPER-BOARD-01

製造商:

說明:
RF 開發工具 A uSDR dev board with frontend, RX/TX filters, USB Type-C & PCIe x4 interfaces, a GPSDO clock oscillator, and 12 GPIOs

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,786.58 HK$2,786.58

商品屬性 屬性值 選擇屬性
Wavelet Lab
產品類型: RF 開發工具
RoHS:  
Development Boards
Software Defined Radio - SDR
SDR
3.7 GHz
品牌: Wavelet Lab
接口類型: PCI, USB
封裝: Each
產品類型: RF Development Tools
系列: uSDR
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Development Board
每件重量: 700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Test/Quality Data

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

uSDR Development Board & Accessories

Wavelet Lab uSDR Development Board is an embedded Software-Defined Radio (SDR) board that incorporates WebUSB technology and is optimized for ease of use. This board enables full functionality in the Chrome browser under Linux, Windows, MacOS, and Android without requiring specific drivers or software. The uSDR development board features a frequency range of 300MHz to 3700MHz. Typical applications include a cellular network, spectrum monitor, signal analyzer, PMR receiver, IQ playback, IQ recorder, and IQ signal generator.