GPS-15210

SparkFun
474-GPS-15210
GPS-15210

製造商:

說明:
GNSS/GPS開發工具 SparkFun GPS Breakout - Chip Antenna, SAM-M8Q (Qwiic)

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$361.27 HK$361.27

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: GNSS/GPS開發工具
RoHS: N
Breakout Boards
SAM-M8Q
3.3 V
I2C, UART
GPS
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: GPS Development Tools
系列: Qwiic
原廠包裝數量: 1
子類別: Development Tools
每件重量: 32.445 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910020
ECCN:
7A994

GPS Breakout - Chip Antenna

SparkFun GPS Breakout - Chip Antenna is a high-quality, GPS board with impressive configuration options. The SAM-M8Q is a 72-channel GNSS receiver that receives signals from the GPS, GLONASS, and Galileo constellations. This increases precision and decreases lock time. It has an onboard rechargeable battery. Backup power enables the GPS to get a hot lock within seconds. This u-blox receiver supports I2C (u-blox calls this Display Data Channel). It utilizes the Qwiic system, so no soldering is required.