QPP2209EVB01

Qorvo
772-QPP2209EVB01
QPP2209EVB01

製造商:

說明:
RF 開發工具 8-12GHz 40W VPIN Limiter

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,877.30 HK$5,877.30

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 開發工具
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bag
產品類型: RF Development Tools
系列: QPP2209
原廠包裝數量: 1
子類別: Development Tools
零件號別名: QPP2209
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030820000
ECCN:
EAR99

QPP2209EVB01 Limiter Evaluation Board

Qorvo QPP2209EVB01 Limiter Evaluation Board is a demonstration and development platform for the QPP2209 8-12GHz 40W VPIN Limiter. The QPP2209 limiter offers exceptionally low insertion loss over a wide bandwidth and requires no DC bias. The QPP2209 is housed in a low-cost plastic over-molded QFN package. The QPP2209 is internally matched to 50ohms and operates from 8 to 12GHz with typical insertion loss less than 0.5dB and flat leakage below 19dBm. It is capable of withstanding 40W of incident power under short-pulse conditions.