QPM2637EVB1

Qorvo
772-QPM2637EVB1
QPM2637EVB1

製造商:

說明:
RF 開發工具 QPM2637 Eval board

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9,247.50 HK$9,247.50

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Front End
QPM2637
9 GHz to 10.5 GHz
品牌: Qorvo
產品類型: RF Development Tools
系列: QPM2637
原廠包裝數量: 1
子類別: Development Tools
零件號別名: QPM2637EVB
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030820000
ECCN:
EAR99

X-Band Radar Solutions

Qorvo X-Band Radar Solutions are at the forefront of modern defense technology, offering high-performance components that enable advanced radar systems for land, sea, and air applications. Leveraging a combination of Gallium Nitride (GaN) and Gallium Arsenide (GaAs) technologies, Qorvo delivers superior power efficiency, thermal management, and signal fidelity. These solutions support beamforming architectures that enhance target detection, tracking accuracy, and electronic counter-countermeasures (ECCM). Qorvo’s portfolio includes monolithic microwave integrated circuits (MMICs), power amplifiers, low-noise amplifiers, and control components optimized for X-Band frequencies (8GHz to 12GHz). Designed to meet the rigorous demands of phased array radar systems, Qorvo’s innovations help defense engineers build scalable, reliable, and high-resolution radar platforms. A commitment to integration and miniaturization also supports SWaP-C (Size, Weight, Power, and Cost) optimization, making these solutions ideal for next-generation radar deployments.

QPM2637 Evaluation Board

Qorvo QPM2637 Evaluation Board is a demonstration and development platform for the QPM2637 X-Band GaN MMIC Front-End Module (FEM). The QPM2637 is optimized for X-Band radar applications within the 9.0GHz to 10.5GHz range. The QPM2637 FEM integrates a transmit/receive switch, a low-noise amplifier, and a power amplifier. The receive path has dual-outputs which offer 21dB gain and a 2.7dB noise figure. The transmit path delivers 4W of saturated power with 23dB large signal gain. The FEM is robust up to 4W of input power into the antenna port, eliminating the need for an external limiter.