QPL9503EVB-01

Qorvo
772-QPL9503EVB
QPL9503EVB-01

製造商:

說明:
RF 開發工具 1-6GHz Gain 21.6dB Eval Board

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,027.50 HK$1,027.50

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Amplifier
QPL9503
5 GHz to 6 GHz
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: US
工作電源電壓: 5 V
封裝: Bulk
產品類型: RF Development Tools
系列: QPL9503
原廠包裝數量: 1
子類別: Development Tools
零件號別名: QPL9503
每件重量: 50.585 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99

LNAs for Sub-6GHz 5G

Qorvo LNAs for Sub-6GHz 5G are a variety of transistors and amplifiers with industry-leading low-noise performance. Qorvo provides multiple product solutions ranging from discrete transistors to packaged MMIC solutions. These solutions incorporate internal matching and on-chip linearization. Dual amplifiers are available for use as push-pull or balanced amplifier configurations. Qorvo LNAs for Sub-6GHz 5G are manufactured using the pHEMT processes with 0.15µm, 0.25µm, or 0.5µm gate lengths.

QPL9503EVB Evaluation Board

Qorvo QPL9503EVB Evaluation Board is an RF development tool designed to evaluate QPL9503 low noise amplifier. This QPL9503 amplifier operates at 3GHZ to 6GHz frequency range and offers 21.6dB typical gain. Qorvo QPL9503EVB Evaluation Board operates at a 5V supply voltage.