QPC7332PCBA-410

Qorvo
772-QPC7332PCBA-410
QPC7332PCBA-410

製造商:

說明:
RF 開發工具 MCM, 5V, Voltage Controlled Tilt Board,

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,311.88 HK$2,311.88

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Equalizer
QPC7332SB, QPC7332SR, QPC7332TR7
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Bag
產品類型: RF Development Tools
系列: QPC7332
原廠包裝數量: 1
子類別: Development Tools
零件號別名: QPC7332
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030820000
ECCN:
EAR99

QPC7332PCBA Evaluation Board

Qorvo QPC7332PCBA Evaluation Board is a demonstration and development platform for the QPC7332 Variable Cable Slope Equalizer. The QPC7332 is a voltage-controlled equalizer with a coax cable loss compensation response employing an SOI attenuator optimized for Downstream path applications between 45MHz and 1218MHz. The QPC7332 features a 20dB slope range, low insertion loss, high linearity, and 75Ω impedance for CATV applications. The device operates from a 5V single power supply voltage and a low 2.7mA supply current.