MMRF5014H-500MHZ

NXP Semiconductors
841-MMRF5014H-500MHZ
MMRF5014H-500MHZ

製造商:

說明:
RF 開發工具 MMRF5014H 500-2500 MHz Reference Circuit

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
1 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$14,129.85 HK$14,129.85

商品屬性 屬性值 選擇屬性
NXP
產品類型: RF 開發工具
RoHS:  
Reference Design Boards
RF Transistor
MMRF5014H
500 MHz to 2.5 GHz
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 5.1 cm x 10.2 cm
工作電源電壓: 50 V
產品類型: RF Development Tools
系列: MMRF5014H
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935345452598
每件重量: 500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

MMRF5014H Reference Circuits

NXP Semiconductors MMRF5014H Reference Circuits are designed to enable rapid evaluation and prototyping of the MMRF5014H 125W CW RF Power GaN Transistor. The NXP MMRF5014H is optimized for wideband operation up to 2700MHz and includes input matching for extended bandwidth performance. With its high gain and high ruggedness, this device is ideally suited for CW, pulse, and wideband RF applications.

RF Reference Circuits

NXP Semiconductors RF Reference Circuits are ease of use solutions designed to accelerate prototyping RF applications for faster time to market. These compact reference circuits offer design reuse across frequencies using the same PCB layout, enabling RF designers to quickly generate new power amplifier designs for multiple frequencies.