MIKROE-4277

Mikroe
932-MIKROE-4277
MIKROE-4277

製造商:

說明:
Zigbee開發工具-802.15.4 ZigBee Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$731.58 HK$731.58

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: Zigbee開發工具-802.15.4
Add-On Boards
ETRX357
2.5 GHz
GPIO, I2C, SPI, UART
3.3 V
Zigbee
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: Compact add-on board
尺寸: 57.15 mm x 25.4 mm
用於: Zigbee transceiver, 32-bit ARM Cortex M3TM Microprocessor, Flash and RAM Memory
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Zigbee Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Zigbee® Click

Mikroe Zigbee® Click features a fully integrated Zigbee transceiver with a 32-bit Arm® Cortex M3TM microprocessor, Flash and RAM, and peripherals. The Mikroe Zigbee Click board has a Silicon Labs ETRX357 2.4GHz Zigbee Radio Module. The module is designed for easy integration and provides a fast, simple, cost-effective wireless mesh networking interface. Using the unique AT-style command line interface, the module communicates with the MCU over the UART interface. This allows for quick integration of Zigbee technology without complex software development. This board is fideal for Zigbee smart energy applications, wireless alarms and security, remote monitoring, and other electronic applications that need wireless communication.