MIKROE-6583

Mikroe
923-MIKROE-6583
MIKROE-6583

製造商:

說明:
藍芽開發工具-802.15.1 BT-EZ 2 Click, Infineon - CYW20822P4TAI040XUMA1

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$230.16 HK$230.16

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 藍芽開發工具-802.15.1
Add-On Boards
CYW20822-P4TAI040
2.402 GHz to 2.48 GHz
3.3 V
Bluetooth
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
接口類型: UART
產品類型: Bluetooth Development Tools
子類別: Development Tools
公司名稱: Mikroe
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

BT-EZ 2 Click

Mikroe BT-EZ 2 Click is a compact add-on board that supplies BLUETOOTH® Low Energy connectivity, allowing developers to integrate wireless communication into embedded systems quickly. The board is based on the Infineon CYW20822-P4TAI040, a fully integrated Bluetooth Low Energy 5.0 module that combines the CYW20822 silicon device with an onboard crystal oscillator, passive components, embedded flash memory, and an integrated trace antenna. Pre-loaded with EZSerial firmware, the module features an easy-to-use command interface, 1MB of embedded flash with over-the-air update support, a 16MHz Arm® Cortex®-M0 MCU, and radio operation supporting data rates of 2Mbps, 1Mbps, 500kbps, and 125kbps, with TX output power of up to +4dBm and RX sensitivity of down to –101dBm. The Mikroe BT-EZ 2 Click is ideal for wearables, smart home systems, IoT nodes, healthcare devices, and industrial applications that require robust, low-power Bluetooth connectivity.