MIKROE-6127

Mikroe
932-MIKROE-6127
MIKROE-6127

製造商:

說明:
GNSS/GPS開發工具 GNSS 18 Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$655.79 HK$655.79

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: GNSS/GPS開發工具
RoHS:  
Add-On Boards
SAM-M10Q
1.57542 GHz, 1.602 GHz
3.3 V, 5 V
I2C, UART
GPS, GNSS
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: GNSS 18 Click
尺寸: 57.15 mm x 25.4 mm
用於: Ideal for Asset Tracking
產品類型: GPS Development Tools
協議 - ANT、Thread、Zigbee (802.15.4): ANT
協議 - 蜂窩、NBIoT、LTE: Cellular
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

GNSS 18 Click

Mikroe GNSS 18 Click is a compact board for high-precision GNSS applications. The Mikroe GNSS 18 Click features u-blox's SAM-M10Q GNSS module, which is known for high sensitivity and fast L1 signal acquisition and supports GPS, Galileo, GLONASS, BeiDou B1C, QZSS, and SBAS. The u-blox Super-S technology delivers accurate positioning and low power use (37mW in tracking mode), ideal for battery-powered devices. An integrated patch antenna, SAW filter, and LNA enhance signal reception and resist jamming, making GNSS 18 Click ideal for asset tracking, navigation, and location-based services requiring precision and reliability.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.