MIKROE-4772

Mikroe
932-MIKROE-4772
MIKROE-4772

製造商:

說明:
GNSS/GPS開發工具 IRNSS Click

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$352.14 HK$352.14

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: GNSS/GPS開發工具
RoHS:  
Add-On Boards
L89H
1.176 GHz to 1.602 GHz
3.3 V
I2C, UART
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
品牌: Mikroe
尺寸: 57.15 mm x 25.4 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: GPS Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

IRNSS Click

Mikroe IRNSS Click features the Quectel L89H IRNSS-enabled GNSS module capable of tracking GPS, IRNSS, GLONASS, BeiDou, Galileo, and QZSS signals. The module works at L1 and L5 bands with two embedded antennas simultaneously. It has a default configuration of GPS+Galileo+IRNSS. Compared with the GNSS module that works at the L1 band only, the L89H uses signals in default configuration to increase the number of visible satellites, reduce TTFF and enhance positioning accuracy, mainly when is used in rough urban environments.