MIKROE-4038

Mikroe
932-MIKROE-4038
MIKROE-4038

製造商:

說明:
藍芽開發工具-802.15.1 BT-EZ Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$246.60 HK$246.60

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 藍芽開發工具-802.15.1
Add-On Boards
CYBT-343026-01
3.3 V
Bluetooth
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: BT-EZ Click Board
尺寸: 42.9 mm x 25.4 mm
用於: Health/Medical Devices, Internet of Things (IoT) Sensor Tag, Wearable Smart Devices and Accessories, Industrial Control
接口類型: UART
產品類型: Bluetooth Development Tools
系列: BT-EZ
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

BT-EZ Click

Mikroe BT-EZ Click provides BLE connectivity for embedded applications and is based on the Infineon CYBT-343026-01 module. The Mikroe BT-EZ Click board is a fully integrated BLUETOOTH® Low Energy module for easy integration into various electronic devices. The Click is used for health, sports, wellness devices, industrial, home, and building automation applications.