MIKROE-3659

Mikroe
932-MIKROE-3659
MIKROE-3659

製造商:

說明:
NFC/RFID開發工具 NFC Tag 4 Click

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$115.08 HK$115.08

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: NFC/RFID開發工具
RoHS:  
NFC Tags
ST25DV16K
ST25DV16K
3.3 V
RFID
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
頻率: 13.56 MHz
接口類型: I2C
產品類型: NFC/RFID Development Tools
系列: NFC Tag
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 35.496 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

MIKROE-3659 NFC Tag 4 Click

Mikroe MIKROE-3659 NFC Tag 4 Click features the STMicroelectronics ST25DV16K, a compact NFC/RFID Tag IC. The ST25DV16K offers fast data transfer between I2C and RF interfaces, a half-duplex 256-byte dedicated buffer, energy harvesting, and data protection features. The Mikroe NFC Tag 4 Click also has an onboard trace antenna, ensuring that no external components are required to use this Click board.