MIKROE-3432

Mikroe
932-MIKROE-3432
MIKROE-3432

製造商:

說明:
WiFi開發工具-802.11 WiFi 10 Click

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$246.52 HK$246.52

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: WiFi開發工具-802.11
Add-On Boards
SX-ULPAN-SB-2401
802.11 a/b/g/n
2.4 GHz
5 V
WiFi
品牌: Mikroe
用於: TPS7A7002
產品類型: WiFi Development Tools
系列: Wireless-WiFi-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 24.159 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

MIKROE-3432 WiFi 10 Click

Mikroe MIKROE-3432 WiFi 10 Click offers ultra-low-power wireless connectivity for any IoT application. The Mikroe click is based on the SX-ULPAN-SB-2401 integrated wireless LAN module. The module is compliant with the IEEE802.11a/b/g/n wireless networking protocols at 2.4GHz. The ULPAN-SB-2401 module has a PCB trace antenna and offers a small Hirose U. FL connector. This allows for an external antenna to be used for improved range. The ULPAN-SB-2401 module supports IPv4, TCP, and UDP transfer protocols. The module also supports WPS, WPA, and WPA2 security protocols, allowing for a secure connection.