MIKROE-4472

Mikroe
932-MIKROE-4472
MIKROE-4472

製造商:

說明:
WiFi開發工具-802.11 NB IoT 5 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$484.98 HK$484.98

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: WiFi開發工具-802.11
RoHS:  
Add-On Boards
OT01-5
800 MHz to 1.8 GHz
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
接口類型: SPI, UART, USB
最高工作溫度: + 60 C
最低工作溫度: - 20 C
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Product Catalogs

CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8473300401
ECCN:
5A992.C

NB IoT 5 Click

Mikroe NB IoT 5 Click is suitable as a narrow-band Internet of Things universal wireless communication solution. The board features the Notion OT01-5 high-performance NB-IoT module with ultra-low power consumption. It allows battery life of about ten years. It supports a broad range of frequency bands almost worldwide. It provides serial interfaces, UART and SPI, with protocol stacks like UDP/TCP, CoAP, LWM2M, and others. It's offering an alternative to similar Low Power Wide Area Network (LPWAN) solutions.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.