DA14695-00HQDEVKT-P

Renesas / Dialog
724-DA14695HQDEVKT-P
DA14695-00HQDEVKT-P

製造商:

說明:
藍芽開發工具-802.15.1 Bluetooth Low Energy Development Kit Pro for DA1469x family: Includes motherboard, daughterboard and cables; Primary usage is SW application development and power measurements

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,513.30 HK$1,513.30

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 藍芽開發工具-802.15.1
Development Kits
DA14695
2.4 GHz
BLE
品牌: Renesas / Dialog
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Bulk
產品類型: Bluetooth Development Tools
系列: DA1469
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SmartBond
版本: Version 5.0
每件重量: 545 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

DA14695 Development Kits

Renesas / Dialog DA14695 Development Kits are ideal for software development and contain a motherboard and a DA14695 daughterboard. This gives access to the package's GPIOs. Additional daughterboards for the DA14695 and DA14699 can be purchased separately. These daughterboards are supersets of the remaining devices of the DA1469x family. The kits can be used as development kits for DA14691 and DA14697.