AS-GNSS-F10N-L1L5-NH

ArduSimple
780-ASGNSSF10NL1L5NH
AS-GNSS-F10N-L1L5-NH

製造商:

說明:
GNSS/GPS開發工具 simpleGNSS Pro

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
13
預期12/3/2026
11
預期13/3/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$533.72 HK$533.72

商品屬性 屬性值 選擇屬性
ArduSimple
產品類型: GNSS/GPS開發工具
RoHS:  
Evaluation Boards
5 V
Serial, USB
GNSS
品牌: ArduSimple
尺寸: 69 mm x 53 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
運作供電電流: 19 mA
產品類型: GPS Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

AS-GNSS-F10N simpleGNSS Pro Evaluation Board

ArduSimple AS-GNSS-F10N simpleGNSS Pro Evaluation Board is a standalone board designed to evaluate sub-meter dual-band (L1/L5) GNSS positioning technology. This board is based on u-blox NEO-F10N module and is fully compatible with Arduino and STM32 Nucleo platforms as a shield. The simpleGNSS pro evaluation board operates at 5V supply voltage and within the -40°C to 85°C temperature range. This board offers a default update rate of 1Hz with maximum performance up to 19mA. This evaluation board features 1 UART and 1USB serial interfaces, NMEA, and UBX binary protocols. The simpleGNSS pro evaluation board is RoHS compliant and available in a 69mm x 53mm dimension.