4034

Adafruit
485-4034
4034

製造商:

說明:
NFC/RFID開發工具 13.56MHz RFID/NFC Card - NTAG213 Chip

庫存量: 3

庫存:
3
可立即送貨
在途量:
25
預期6/4/2026
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.25 HK$24.25

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: NFC/RFID開發工具
RFID/NFC Cards
Arduino
RFID
品牌: Adafruit
尺寸: 85.5 mm x 54 mm x 1 mm
頻率: 13.56 MHz
產品類型: NFC/RFID Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 5.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8523521000
USHTS:
8523520090
ECCN:
EAR99

13.56MHz RFID/NFC Card

Adafruit 13.56MHz RFID/NFC Card is a blank radio-frequency identification tag, based on the NXP Semiconductors NTAG203 NFC Forum Type-2 compliant IC. RFID uses electromagnetic fields to automatically identify and track tags attached to objects. The tag contains the RFID chip and an antenna which is passively powered by the reader/writer when placed a couple of inches away. The RFID/NFC Card can be read by any 13.56MHz RFID/NFC reader using the ISO/IEC 14443 Type-A standard.