2598

Adafruit
485-2598
2598

製造商:

說明:
WiFi開發工具-802.11 Assembled Adafruit Feather M0 WiFi - ATSAMD21 + ATWINC1500

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: WiFi開發工具-802.11
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
ATWINC1500, ATSAMD21
WiFi
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: WiFi Development Tools
系列: Feather
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541499500
ECCN:
5A992.C

Feather M0 Wi-Fi ATSAMD21 ATWINC1500 Dev Boards

Adafruit Feather M0 Wi-Fi ATSAMD21 and ATWINC1500 Development Boards are all-in-one Arduino-compatible and high-speed, reliable Wi-Fi development boards with built-in USB and battery charging. Each board features the 48MHz ATSAMD21G18 ARM Cortex M0 processor with 3.3V logic. The processor offers 256K of flash, 32K of RAM, and a built-in USB. The built-in USB provides a USB-to-Serial program and debug capability.