xG22-EK2710A

Silicon Labs
634-XG22-EK2710A
xG22-EK2710A

製造商:

說明:
RF 開發工具 EFR32xG22E +6 dBm Explorer Kit

壽命週期:
新產品:
該製造商的新產品。

庫存量: 51

庫存:
51 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$167.03 HK$167.03

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: RF 開發工具
RoHS:  
Add-On Boards
EFR32xG22E
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: NO
封裝: Bulk
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

EFR32xG22E Energy Harvesting Explorer Kit

Silicon Labs EFR32xG22E Energy Harvesting Explorer Kit (xG22-EK2710A) is a small form factor development and evaluation platform focused on rapid prototyping and concept creation of  EFR32xG22E  BLUETOOTH® LE IoT applications. The kit features a USB interface, an onboard SEGGER J-Link debugger, one user-LED and button, and support for hardware add-on boards via a mikroBUS™  socket and a Qwiic® connector. The  hardware add-on support allows  developers to create and prototype applications using a virtually endless combination of off-the-shelf  boards from MIKROE, SparkFun, Adafruit, and Seeed  Studios.

xG22 Development Tools

Silicon Labs xG22 Development Tools are based on the EFR32xG22 SoCs with excellent IoT wireless connectivity. They deliver an optimized combination of energy efficiency, wireless performance, security features, and software stacks to enable high-volume, battery-powered IoT products.