WSM-BL241-ADA-008DK

Murata Electronics
81-WSM-BL241-A-008DK
WSM-BL241-ADA-008DK

製造商:

說明:
藍芽開發工具-802.15.1 KIT BLE5 W/NORDIC NRF52832

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$337.02 HK$337.02

商品屬性 屬性值 選擇屬性
Murata
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Development Kits
WSM-BL241-ADA-008
BLE
品牌: Murata Electronics
尺寸: 7.4 mm x 7.0 mm x 0.9 mm
用於: MBN52832
接口類型: UART, SPI
最高工作溫度: + 85 C
最低工作溫度: - 40 C
封裝: Box
產品類型: Bluetooth Development Tools
系列: MBN52832
原廠包裝數量: 1
子類別: Development Tools
版本: Version 5
每件重量: 138.668 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8473301180
TARIC:
8517620000
MXHTS:
8473300499
ECCN:
5A992.C

Wireless Modules & Software

Murata Electronics Wireless Modules and Software provide solutions for wearable computing, intelligent homes, smart vehicles, digital health and fitness, machine-to-machine (M2M) commercial, and industrial applications. These complete solutions from Murata that combine sensors, wireless technology, and software to help build infrastructure for the Internet of Things (IoT). Through its wireless connectivity platforms, Murata continuously innovates how to connect and network devices, equipment, and processes to fully achieve IoT. Murata Electronics Wireless Modules and Software are available in a wide variety of connectivity solutions to meet the current and future needs of designers.

MBN52832DK開發套件

Murata Electronics MBN52832DK開發套件 (WSM-BL241-ADA-008DK) 為適用於MBN52832藍牙模組 (WSM-BL241-ADA-008) 的評估和應用程式開發套件。輕巧的MBN52832藍牙智慧模組將2.4 GHz收發器、Arm Cortex-M4 CPU、快閃記憶體、高速時脈和內建式天線整合到小巧的單一封裝內。MBN52832DK開發套件可作為軟體開發平台,可搭配Nordic nRF52 SDK(軟體開發套件)來建立支援藍牙智慧與NFC的系統。