SLWRB4305E

Silicon Labs
634-SLWRB4305E
SLWRB4305E

製造商:

說明:
網路開發工具 MGM13S12 Mesh Module Radio Board +18 dBm

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$402.78 HK$402.78

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 網路開發工具
RoHS:  
Development Boards
Networking Module
MGM13S12
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: NO
封裝: Bulk
產品類型: Networking Development Tools
系列: MGM13S
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8542310075
ECCN:
5A992.C

MGM13S Mighty Gecko Radio Boards

Silicon Labs MGM13S Mighty Gecko Radio Boards are extension boards that connect an MGM13S Mighty Gecko Wireless Module to the Mainboard of the Mighty Gecko Starter Kit (SLWSTK6000B). Each Radio Board features a pre-installed MGM13S Module and plugs into onboard Radio Board connectors on the Starter Kit. The Starter Kit features a J-Link debugger with a Packet Trace Interface and a virtual COM port, enabling application development and debugging of the Wireless Module, Radio Board, and external hardware. The mainboard also contains sensors and peripherals for easy demonstration of the many capabilities of the MGM13S Modules.