XPC250300EK

Lantronix
515-XPC250300EK
XPC250300EK

製造商:

說明:
網路開發工具 Eval Kit, Dual-band Wi-Fi Eth BT 4.2

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$934.61 HK$934.61

商品屬性 屬性值 選擇屬性
Lantronix
產品類型: 網路開發工具
RoHS:  
Evaluation Kits
Embedded IoT Gateways
xPico 250
5 V
品牌: Lantronix
封裝: Bulk
產品類型: Networking Development Tools
系列: xPico 250
原廠包裝數量: 1
子類別: Development Tools
公司名稱: xPico
每件重量: 399.780 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

xPico XPC240300EK/XPC250300EK Evaluation Kits

Lantronix xPico® XPC240300EK/XPC250300EK Embedded Gateway Evaluation Kits are a platform for evaluating the performance of the xPico® 200 gateway module. The xPico® XPC240300EK Embedded Gateway Evaluation Kit offers seamless and secure Wi-Fi/Ethernet connectivity. The xPico® XPC250300EK Embedded Gateway Evaluation Kit provides complete Wi-Fi/Ethernet and Bluetooth stack offload. The kits are powered by either the 5V mini-type B USB device port connector or the 5V input power supplied barrel connector. The kits feature one RJ45 10/100 Ethernet port with onboard PHY and the magnetic module. Additionally, the kits feature one DB9M serial port connector with an RS232 transceiver providing rates up to 1Mbps. All necessary regulators to power the xPico® 200 module are included, along with LEDs for system status outputs.