XKRR-Z8S-WZM

Digi
888-XKRR-Z8S-WZM
XKRR-Z8S-WZM

製造商:

說明:
乙太網開發工具 XBee RR ZigBee Mesh Kit - Worldwide2.4 GHz, ZB 3.0

庫存量: 29

庫存:
29 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$813.78 HK$813.78

商品屬性 屬性值 選擇屬性
Digi International
產品類型: 乙太網開發工具
RoHS:  
品牌: Digi
產品類型: Ethernet Development Tools
系列: XBee RR
原廠包裝數量: 1
子類別: Development Tools
公司名稱: XBee
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XBee® RR Development Kit

Digi XBee® RR Development Kit provides OEMs with a simple, quick way to integrate wireless connectivity and functionality into devices. This development kit enables developers to integrate wireless connectivity into applications using Digi XBee RR embedded modules. The XBee RR development kit is designed for anyone interested in getting started in the world of embedded wireless connectivity. This development kit mainly includes 3x XBee 3 grove development boards and 3x XBee RR SMT modules (programmable to Zigbee®, 802.15.4, DigiMesh, and BLE (slave)). The XBee RR development kit also includes 3x micro-USB cables, 3x antennas, comprehensive web and video-based instruction, XBee mobile app and tools, and XCTU®. This development kit features an ISM 2.4GHz frequency band, 4x 10-bit ADC inputs, 1MB/96kB RAM, and a -40°C to +85°C operating temperature range. The XBee RR development kit measures 2.199cm x 3.4cm x 0.305cm and is FCC, IC, and ETSI-approved.