KIT-TJA1103-SDBS

NXP Semiconductors
771-KIT-TJA1103-SDBS
KIT-TJA1103-SDBS

製造商:

說明:
乙太網開發工具 KIT-TJA1103-SDBS

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,920.00 HK$4,920.00

商品屬性 屬性值 選擇屬性
NXP
產品類型: 乙太網開發工具
RoHS:  
Evaluation Kits
TJA1103
品牌: NXP Semiconductors
用於: Ethernet Transceiver
產品類型: Ethernet Development Tools
系列: TJA1103
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935460927598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991

TJA11x-EVB-KIT 乙太網PHY評估套件

NXP Semiconductors TJA11x-EVB-KIT Ethernet PHY Evaluation Kits use a common board design that consists of two parts. The TJA11xx-EVB (baseboard) and the TJA11xx-SDBx (SABRE card). The TJA11xx-EVB is compatible with TJA1104 and TJA1120 PHY transceivers, while the TJA11xx-SDBx is specific to the Ethernet PHY. Kits labeled KIT-TJA11xx-SDBR and KIT-TJA11xx-SDBS support RGMII and SGMII, respectively. To use the kit, plug the TJA11xx-SDBx SABRE card into the TJA11xx-EVB baseboard. Both boards can also be ordered separately based on your needs.