MIKROE-6540

Mikroe
932-MIKROE-6540
MIKROE-6540

製造商:

說明:
乙太網開發工具 XPort EDGE Click

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,224.70 HK$1,224.70

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 乙太網開發工具
Add-On Boards
Ethernet
XPE200100S
UART
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
產品類型: Ethernet Development Tools
子類別: Development Tools
公司名稱: Mikroe
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

XPort EDGE Click

Mikroe XPort EDGE Click is a compact add-on board for secure wired Ethernet connectivity in embedded applications, allowing device-to-cloud communication and remote management capabilities. The board is based on the Lantronix XPE200100S module, a next-generation embedded Ethernet gateway integrated with the Percepxion™ IoT edge solution. The Mikroe XPort EDGE Click board includes an integrated RJ45 connector with magnetics, supports 10Mbps/100Mbps Ethernet through IEEE 802.3-compliant MAC/PHY, and delivers built-in support for advanced networking protocols and Lantronix’s TruPort® Serial and TruPort Socket technologies for flexible serial-to-Ethernet bridging. With 8MB of Flash memory for firmware and web content, plus robust Infinishield™ Security, the board confirms high-integrity data transmission and device safety for industrial automation, remote equipment monitoring, smart infrastructure, and any embedded system demanding secure and manageable Ethernet-based network access.