EVB-LAN9252-ADD-ON

Microchip Technology
579-EVB-LAN9252ADDON
EVB-LAN9252-ADD-ON

製造商:

說明:
乙太網開發工具 LAN9252 - Add-on EL9800 Dev Platform

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,115.13 HK$1,115.13

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 乙太網開發工具
RoHS:  
Add-On Boards
Ethernet Controllers
LAN9252
SPI
5 V
品牌: Microchip Technology
描述/功能: LAN9252 add on for EL9800 development platform
尺寸: 85.5 mm x 55 mm
用於: Beckhoff EL9800
產品類型: Ethernet Development Tools
系列: LAN9252
原廠包裝數量: 1
子類別: Development Tools
每件重量: 227.450 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

LAN9252 Slave Controller Evaluation Boards

Microchip Technology LAN9252 Slave Controller Evaluation Boards are designed for the LAN9252 2/3-port EtherCAT slave controller with dual integrated Ethernet PHYs. The LAN9252 slave controllers can interface with most 8/16-bit embedded controllers and 32-bit embedded controllers with an 8/16-bit bus. The LAN9252 development platform includes LAN9252-ADD-ON for EL9800 development platform, LAN9252-4PORT eval kit in expansion mode, LAN9252-HBIPLUS, LAN9252-PICTAIL, LAN9252-DIGIO, LAN9252-3PORT, and LAN9252-4PORT boards.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。