38658-ES

Auvidea
326-38658-ES
38658-ES

製造商:

說明:
乙太網開發工具 M80 Embedded Ethernet Switch Embedded Kit

壽命週期:
新產品:
該製造商的新產品。

庫存量: 13

庫存:
13
可立即送貨
在途量:
10
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$509.15 HK$509.15

商品屬性 屬性值 選擇屬性
Auvidea
產品類型: 乙太網開發工具
RoHS:  
Development Boards
RJ45
5 V to 48 V
Bulk
品牌: Auvidea
描述/功能: 5 Port Ethernet Switch
尺寸: 25.5 mm x 25.5 mm x 6.8 mm
產品類型: Ethernet Development Tools
系列: M80
原廠包裝數量: 1
子類別: Development Tools
每件重量: 10 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
EAR99

38658-ES M80 Embedded Ethernet Switch Embedded Kit

Auvidea 38658-ES M80 Embedded Ethernet Switch Embedded Kit features the M80, a small and light 5-port Ethernet switch. The M80 measures 25.5mm x 25.5mm and weighs only 4.9 grams, making it ideal for applications with limited space, like UAVs. The Auvidea 38658-ES compact board has been created for use in drones and similar equipment and as an alternative to products manufactured in China.