AFBR-FSEK50B00S

Broadcom / Avago
630-AFBR-FSEK50B00S
AFBR-FSEK50B00S

製造商:

說明:
乙太網開發工具 OWC Evalkit, 5Gbps,SMA

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過12會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,809.27 HK$2,809.27

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 乙太網開發工具
RoHS:  
Bulk
品牌: Broadcom / Avago
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Ethernet Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1

AFBR-FSEK50x Evaluation Kits

Broadcom AFBR-FSEK50x Evaluation Kits are used as evaluation platforms for the AFBR-FS50B00 optical wireless transceiver. The AFBR-FS50B00 transceiver communicates data over free space and enables connector-less/cable-less communication. This transceiver features up to 100mm maximum variable distance. The AFBR-FSEK50B00S kit includes two jumpers, two PCBs with SMA connectors, and an AFBR-FS50B00 transceiver. The AFBR-FSEK50B00E kit (with GbE connectivity) includes two PCBs with an RJ-45 connector, IC BCM54210, one USB memory stick, and two PCBs with an AFBR-FS50B00 transceiver. These AFBR-FSEK50x kits are used in docking stations, rotational feedthrough, and board-to-board applications.