SL500-LTEM (GL) STARTER KIT

Siretta
419-SL500LTEMGLSTART
SL500-LTEM (GL) STARTER KIT

製造商:

說明:
網路開發工具 SIRETTALINK STARTER KIT:SL500-LTEM (GL) CAT M MODEM WITH S/LINK SW + ACCESSORIES

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,607.30 HK$2,607.30

商品屬性 屬性值 選擇屬性
Siretta
產品類型: 網路開發工具
RoHS:  
REACH - SVHC:
Starter Kits
Modem
SL500-LTEM
品牌: Siretta
組裝國家: Not Available
擴散國: Not Available
原產國: GB
接口類型: Serial
濕度敏感: Yes
封裝: Bulk
產品類型: Networking Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 61163
每件重量: 600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
ECCN:
5A991.b.2

SL500 Intelligent Modem Starter Kits

Siretta SL500 Intelligent Modem Starter Kits are intended for the SirettaLINK management portal. The SL500 modems are a family of low industrial cellular communication devices used to create a data connection over the LTE cellular network to link a remote application to a server. The SL500 family of modems connect equipment to the LTE Cat 1 / LTE Cat M / LTE Cat NB IoT networks and provide backward compatibility to the existing 3G / UMTS and 2G / GSM cellular networks. The SL500 Starter Kits include antennas, serial cables, multi-region PSU, and the power cables needed to get a modem up and running.