EVAL_PAN9320EMK

Panasonic
667-EVAL_PAN9320EMK
EVAL_PAN9320EMK

製造商:

說明:
WiFi開發工具-802.11 PAN9320 Exper Kit MB & Daughter Brd

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 10   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,827.60 HK$28,276.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: WiFi開發工具-802.11
RoHS:  
Evaluation Kits
PAN9320
802.11 b/g/n
2.4 GHz
WiFi
Bulk
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: DE
描述/功能: Evaluation Kit for the PAN9320 wifi module
尺寸: 29 mm x 13.5 mm x 2.66 mm
用於: PAN9320
接口類型: UART
產品類型: WiFi Development Tools
系列: PAN9320
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
ECCN:
EAR99

EVAL_PAN9320EMK Experimenter Kit

Panasonic EVAL_PAN9320EMK Experimenter Kit is designed for experimenting with the PAN9320, a completely embedded Wi-Fi module stand-alone 802.11b/g/n, 32-bit MCU. Panasonic's designer-friendly EVAL_PAN9320EMK Experimenter Kit reduces design efforts and critical time to market. Product design cycles are significantly reduced using Panasonic's free-of-charge reference design and design review services. Software available from Marvell® contains applications, demonstrations, and utilities that execute on the PAN9310/9320 Series.

RF Module Development Kits

Panasonic RF Module Development Kits provide a software and hardware testing environment. The unique motherboard/daughterboard design reduces development costs by allowing a single motherboard to be used to test multiple Panasonic modules. Kits typically include two or more modules and test boards, software, cabling, and documentation.

無線連線解決方案

Panasonic無線連線解決方案提供豐富的技術,讓設計師可以從一家世界級供應商靈活選擇及應用最適合自己各種需求的無線協定。這些射頻模組設計簡單,無需複雜的無線硬體與軟體設計,即可快速實現無線通訊。Panasonic無線連線解決方案結合最新的通訊協定與隨插即用型模組,適用於低功耗藍牙、Wi-Fi®及藍牙雙模應用。