TJA1104-SDBR

NXP Semiconductors
771-TJA1104-SDBR
TJA1104-SDBR

製造商:

說明:
乙太網開發工具 SABRE Development Board for TJA1104 (RGMII) PHY

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4
可立即送貨
在途量:
2
預期2/3/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,247.59 HK$2,247.59

商品屬性 屬性值 選擇屬性
NXP
產品類型: 乙太網開發工具
RoHS:  
Development Boards
Transceiver
TJA1104
3.3 V
品牌: NXP Semiconductors
產品類型: Ethernet Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935450692598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

TJA11x-SDB SABRE開發板

NXP Semiconductors TJA11x-SDB SABRE Development Boards are designed to evaluate SGMII and RGMII interfaces. The NXP Semiconductors TJA11xx-SDBR model supports RGMII, while the TJA11xx-SDBS model supports SGMII. NXP system development boards, including radar SoCs, feature the common SABRE connector for quick prototyping. These boards serve as a reference design for scaling from 100 to 1000BASE-T1 within the PHY family with or without MACsec. Both the TJA1104 and TJA1120 can be ordered with the same board. The SABRE connector allows the TJA11xx-SDBx board to easily interface with S32K and S32G µP/µC evaluation boards.