MIKROE-4874

Mikroe
932-MIKROE-4874
MIKROE-4874

製造商:

說明:
藍芽開發工具-802.15.1 BLE 12 Click

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$198.35 HK$198.35

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Add-On Boards
BM832A
2.4 GHz
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
用於: BLE Applications
接口類型: SPI, UART
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

BLE 12 Click

Mikroe BLE 12 Click provides BT/BLE connectivity for embedded applications and features the Fanstel BM832A. The BM832A is a powerful and highly flexible, ultra low power BLUETOOTH® Low Energy (BLE) module. The module is based on the Nordic nRF52 SoC and supports BLUETOOTH® 5.0 Low-Energy (BLE) connectivity. The device delivers RF range and performance, debugging, enhanced security features, and low power consumption. It also comes with an ARM Cortex™ M4(F) MCU up to 192kB flash and 24kB RAM, embedded 2.4GHz multi-protocol transceiver, and an integrated PCB trace antenna.