MIKROE-4635

Mikroe
932-MIKROE-4635
MIKROE-4635

製造商:

說明:
NFC/RFID開發工具 NTAG 5 Link Click

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$115.08 HK$115.08

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: NFC/RFID開發工具
RoHS:  
Add-On Boards
Sensor-Driven Applications
NTP5332
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
頻率: 13.567 MHz
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: NFC/RFID Development Tools
原廠包裝數量: 1
子類別: Development Tools
類型: RFID / NFC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

NTAG 5 Link Click

Mikroe NTAG 5 Link Click features the NXP Semiconductors NTP5332 highly integrated NFC IC. It creates a secure standard-based link from the device to the cloud. The NTP5332 is based on the NTAG 5 link and operates at 13.56MHz. It represents an NFC Forum-compliant contactless tag that can be read and written by an NFC-enabled device at close range. It can also be read by an ISO/IEC 15693-enabled industrial reader over a more extended range. It incorporates an I2C interface with an I2C master features and AES mutual authentication, SRAM memory, and energy harvesting possibility, which means it can supply power to other components in the system.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.