MIKROE-4465

Mikroe
932-MIKROE-4465
MIKROE-4465

製造商:

說明:
網路開發工具 LTE IoT 9 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$708.98 HK$708.98

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 網路開發工具
RoHS:  
Add-On Boards
IoT Module
EXS62-W
300 kb/s, 1.1 Mb/s
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: LTE IoT 9 Click
尺寸: 57.15 mm x 25.4 mm
用於: SMA Antenna, MC34671, USB type C Connector
接口類型: I2C, SPI, UART, USB
最高工作溫度: + 90 C
最低工作溫度: - 40 C
產品類型: Networking Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

LTE IoT 9 Click

Mikroe LTE IoT 9 Click contains a Low Power Wide Area (LPWA) Wireless IoT module which is 3GPP Release 14 compliant. It allows connections to the LTE CAT-M1 and CAT NB1/2 networks. The board features the Thales EXS62-W LTE-IoT Wireless Module that offers a rich set of Internet protocols and industry-standard interfaces like UART, USB, and more. Global IoT connectivity, integrated GNSS support, SMS support, and extended coverage range. It also reduces power consumption making it an excellent choice for ensuring worldwide reliability.