EB_NN03-310-M-GNSS

Ignion
128-EB_NN03-310MGNSS
EB_NN03-310-M-GNSS

製造商:

說明:
天線開發工具 TRIO mXTENDTM Mobile+GNSS

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$640.50 HK$640.50

商品屬性 屬性值 選擇屬性
Ignion
產品類型: 天線開發工具
RoHS:  
Evaluation Boards
824 MHz to 960 MHz, 1710 MHz to 2170 MHz, 1561 MHz, 1575 MHz, 1598 MHz to 1606 MHz
NN03-310
Cellular (NBIoT, LTE)
GNSS
品牌: Ignion
組裝國家: Not Available
擴散國: Not Available
原產國: ES
描述/功能: 2 port
尺寸: 142 mm x 60 mm x 1 mm
用於: Chip Antenna
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Antenna Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8529104040
ECCN:
7A994

mXTEND™ Evaluation Boards

Ignion mXTEND™ Evaluation Boards are used to evaluate Ignion mXTEND Chip Antenna Boosters, specifically designed to provide multi-band performance in wireless devices. The chip antenna boosters include the ALL mXTEND™, BAR mXTEND™, CUBE mXTEND™, RUN mXTEND™, and TRIO mXTEND™ series. The evaluation boards for these series are built on an FR4 substrate with a thickness of 1mm. Ignion mXTEND Evaluation Boards have a tolerance of ±0.2mm.