EB_NN02-101-c-BT

Ignion
128-EB_NN02-101-C-BT
EB_NN02-101-c-BT

製造商:

說明:
天線開發工具 NANO mXTEND Eval Board

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$640.50 HK$640.50

商品屬性 屬性值 選擇屬性
Ignion
產品類型: 天線開發工具
Evaluation Boards
2.4 GHz to 2.5 GHz
NN02-101
Bluetooth
WiFi
Bulk
品牌: Ignion
組裝國家: Not Available
擴散國: Not Available
原產國: ES
尺寸: 80 mm x 40 mm x 4 mm
用於: Chip Antenna
產品類型: Antenna Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517790000
ECCN:
EAR99

mXTEND™ Evaluation Boards

Ignion mXTEND™ Evaluation Boards are used to evaluate Ignion mXTEND Chip Antenna Boosters, specifically designed to provide multi-band performance in wireless devices. The chip antenna boosters include the ALL mXTEND™, BAR mXTEND™, CUBE mXTEND™, RUN mXTEND™, and TRIO mXTEND™ series. The evaluation boards for these series are built on an FR4 substrate with a thickness of 1mm. Ignion mXTEND Evaluation Boards have a tolerance of ±0.2mm.

NN02-101 NANO mXTEND™ for BLE, Wi-Fi®, UWB, Zigbee

Ignion NN02-101 NANO mXTEND™ Antenna Booster supports BLUETOOTH® with a versatile, Wi-Fi®, aUWB, and Zigbee bands. This booster features a compact form factor. Its 3mm x 2mm x .8mm form factor and 5mm x 5mm clearance make it ideal for devices with small space constraints. Ignion NN02-101 NANO mXTEND Antenna Booster is ideal for asset tracking, automotive, consumer electronics, medical, and more.