EK-915-2J

Doodle Labs
332-EK-915-2J
EK-915-2J

製造商:

說明:
RF 開發工具 Evaluation Kit for 900 MHz Smart Radio, Accessories to simplify bench testing. Contents include:2x low gain antennas, 2x antenna cables, ethernet board, 12-pin cable, 4-pin cable. Smart Radio is not included.

壽命週期:
NRND:
不建議用於新設計。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,761.92 HK$2,761.92

商品屬性 屬性值 選擇屬性
Doodle Labs
產品類型: RF 開發工具
RoHS:  
Evaluation Kits
Radio Module
RM-915
915 MHz
品牌: Doodle Labs
組裝國家: Not Available
擴散國: Not Available
原產國: SG
封裝: Bulk
產品類型: RF Development Tools
原廠包裝數量: 20
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

EK-915 & EK-2450 Evaluation Kits

Doodle Labs EK-915 and EK-2450 Evaluation Kits are designed to simplify bench testing and preliminary field testing of Doodle Labs Smart Radios. These kits include two attenuators that reduce the voltage and dissipate transmit power, optimizing the setup for indoor bench testing. If the attenuators are not used, testing nearby can result in link saturation and inaccurate results. Doodle Labs EK-915 and EK-2450 Evaluation Kits include two antennas, one heatsink, one Ethernet test board, and more.