XK-8XR-DMM

Digi
888-XK-8XR-DMM
XK-8XR-DMM

製造商:

說明:
Zigbee開發工具-802.15.4 Digi XBee XR 868, 868 MHz, MMT, Development Kit

壽命週期:
新產品:
該製造商的新產品。

庫存量: 30

庫存:
30 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,635.78 HK$1,635.78

商品屬性 屬性值 選擇屬性
Digi International
產品類型: Zigbee開發工具-802.15.4
RoHS:  
Development Kits
DIGI XBEE XR 868
863 MHz to 870 MHz
USB
1.8 V to 3.6 V
Zigbee
品牌: Digi
組裝國家: Not Available
擴散國: Not Available
原產國: KH
用於: RF Module
產品類型: Zigbee Development Tools
系列: XBee XR
原廠包裝數量: 1
子類別: Development Tools
公司名稱: XBee
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XBee® XR 868 Development Kit

Digi XBee® XR 868 Development Kit includes the Digi XBee 868 RF MHz module with a U.FL antenna connector, antennas, and a development board. The Digi kit supports long-range connectivity applications in Europe, operating between 863MHz and 870MHz. The module facilitates point-to-point and mesh networking with a line-of-sight range exceeding 14 kilometers, which is ideal for the agriculture and energy sectors. The device employs intelligent interference management using Listen Before Talk and Adaptive Frequency Agility, reducing interference by scanning frequencies and shifting channels seamlessly.